This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

860160581039

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
860160581039
JLCPCB Part #
C1585311
Package
Plugin,D18xL26.5mm
Description
-55℃~+105℃ 18mm 2200uF 26.5mm 3.132A@100kHz 35V 7.5mm 7000hrs@105℃ ±20% Plugin,D18xL26.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4933
200+ $1.3529
500+ $1.3046
1000+ $1.2820
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons