
* Images are for reference only
691411410004
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691411410004
- JLCPCB Part #
- C5518265
- Package
- Plugin,P=7.62mm
- Description
- 1 10A 300V 4 4P 7.62mm Green Through Hole Plugin,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2074
200+
$0.8814
500+
$0.8525
1000+
$0.8381
Welcome back, may I help you?