
* Images are for reference only
860160375036
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860160375036
- JLCPCB Part #
- C1600407
- Package
- Plugin,D10xL31.5mm
- Description
- -55℃~+105℃ 1.776A@100kHz 10mm 16V 1800uF 31.5mm 5mm 6000hrs@105℃ ±20% Plugin,D10xL31.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0299
200+
$0.4001
500+
$0.3856
1000+
$0.3792
Welcome back, may I help you?