
* Images are for reference only
61901011621
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61901011621
- JLCPCB Part #
- C36035105
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 1 10 1x10P 2.54mm Non-Latching PA66 UL94V-0 Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.7315
10+
$0.5861
30+
$0.5119
100+
$0.4392
500+
$0.3956
1000+
$0.3730
Related Products
Welcome back, may I help you?