
* Images are for reference only
784775212
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 784775212
- JLCPCB Part #
- C1335477
- Package
- SMD,7x7.8mm
- Description
- 120uH 470mΩ 670mA 810mA AEC-Q200 ±20% SMD,7x7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6533
200+
$1.0279
500+
$0.9910
1000+
$0.9733
Welcome back, may I help you?