
* Images are for reference only
865060263012
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865060263012
- JLCPCB Part #
- C7200645
- Package
- SMD,D16xL17mm
- Description
- -55℃~+105℃ 1.17A@120Hz 10V 16mm 17mm 4700uF 5000hrs@105℃ ±20% SMD,D16xL17mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2760
250+
$2.1056
500+
$2.0349
1000+
$1.9996
Welcome back, may I help you?