This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

784776247

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
784776247
JLCPCB Part #
C2052221
Package
SMD,9x10mm
Description
1.48Ω 3MHz 440mA 470uH 500mA AEC-Q200 ±20% SMD,9x10mm Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7266
200+ $0.6682
500+ $0.6457
1000+ $0.6328
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons