
* Images are for reference only
784776227
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 784776227
- JLCPCB Part #
- C2052352
- Package
- SMD,9x10mm
- Description
- 270uH 4MHz 620mA 680mA 970mΩ AEC-Q200 ±20% SMD,9x10mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7287
200+
$0.6690
500+
$0.6465
1000+
$0.6336