
* Images are for reference only
8853522100131
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 8853522100131
- JLCPCB Part #
- C6414151
- Package
- 1808
- Description
- -55℃~+125℃ 1nF 250V X1,Y2 ±10% 1808 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5034
200+
$0.5995
500+
$0.5801
1000+
$0.5705
Welcome back, may I help you?