This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

784773133

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
784773133
JLCPCB Part #
C2052503
Package
SMD,4x4.5mm
Description
33uH 540mΩ 860mA 900mA AEC-Q200 ±20% SMD,4x4.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1645
200+ $0.4507
500+ $0.4361
1000+ $0.4280
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons