This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

870135775003

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
870135775003
JLCPCB Part #
C1578545
Package
Plugin,D10xL11.5mm
Description
-55℃~+125℃ 10mm 11.5mm 173.8mA@120Hz 2000hrs@125℃ 30mΩ 33uF 50V 5mm Polymer ±20% Plugin,D10xL11.5mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5232
200+ $0.9771
600+ $0.9432
1200+ $0.9255

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons