
* Images are for reference only
61206022821
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61206022821
- JLCPCB Part #
- C17227319
- Package
- Plugin
- Description
- -40℃~+125℃ 2 2.54mm Copper alloy Through Hole Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1151
192+
$1.6419
480+
$1.5872
1008+
$1.5599