
* Images are for reference only
870575575005
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 870575575005
- JLCPCB Part #
- C20040330
- Package
- -
- Description
- -55℃~+105℃ 10000hrs@105℃ 10mm 14mm 16mΩ 2.9A@100kHz 25V 330uF 5mm ±20% - Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5972
200+
$1.0370
600+
$1.0014
1200+
$0.9853
Welcome back, may I help you?