
* Images are for reference only
78438356012HT
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 78438356012HT
- JLCPCB Part #
- C17355956
- Package
- SMD,4.1x4.1mm
- Description
- 1.2uH 18.4mΩ 5.8A 6.9A AEC-Q200 ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7587
200+
$1.1016
500+
$1.0644
1000+
$1.0467
Related Products
Welcome back, may I help you?