7444011480100
Extended
* Images are for reference only

7444011480100

Attributes
Value
Manufacturer
MFR.Part #
7444011480100
JLCPCB Part #
C21417607
Package
-
Description
10uH 13.5A 8.5A 9mΩ ±20% - Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWurth Elektronik
Package-
Current - Saturation(Isat)13.5A
Inductance10uH
Tolerance±20%
Current Rating8.5A
DC Resistance(DCR)9mΩ