
* Images are for reference only
865081763010
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865081763010
- JLCPCB Part #
- C20040322
- Package
- -
- Description
- -55℃~+105℃ 150uF 16mm 17mm 2000hrs@105℃ 600mA@10kHz 80V ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8538
250+
$1.5374
500+
$1.4873
1000+
$1.4615
Welcome back, may I help you?