
* Images are for reference only
78477420
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 78477420
- JLCPCB Part #
- C2052046
- Package
- SMD,5.2x5.8mm
- Description
- 100uH 570mA 650mΩ 680mA AEC-Q200 ±10% SMD,5.2x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2077
200+
$0.4680
500+
$0.4519
1000+
$0.4439