This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74479276210C

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74479276210C
JLCPCB Part #
C1331966
Package
0805
Description
1uH 2.1A 3.1A 65mΩ ±20% 0805 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1693
200+ $0.4526
500+ $0.4365
1000+ $0.4285
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons