
* Images are for reference only
7448227005
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448227005
- JLCPCB Part #
- C1535558
- Package
- Plugin
- Description
- 10mΩ 2 250V 450uH@100kHz 6.5A 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9708
200+
$2.3109
500+
$2.2304
1000+
$2.1902
Welcome back, may I help you?