
* Images are for reference only
7448228002
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7448228002
- JLCPCB Part #
- C6101175
- Package
- -
- Description
- -40℃~+125℃ 1.5kV 10A 175uH@100kHz 2 250V 4mΩ - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7979
180+
$3.5105
540+
$3.3932
990+
$3.3354
Welcome back, may I help you?