
* Images are for reference only
870055775007
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 870055775007
- JLCPCB Part #
- C6477037
- Package
- Plugin,D10xL14mm
- Description
- -55℃~+105℃ 100mA@120Hz 10mm 14mm 2000hrs@105℃ 35mΩ 50V 5mm 68uF Polymer ±20% Plugin,D10xL14mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8360
200+
$1.9296
600+
$1.8653
1200+
$1.8332
Welcome back, may I help you?