
* Images are for reference only
744762268A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744762268A
- JLCPCB Part #
- C5523617
- Package
- 1008
- Description
- 2.06Ω 230mA 680nH AEC-Q200 ±5% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5684
200+
$0.2277
500+
$0.2196
1000+
$0.2164
Related Products
Welcome back, may I help you?