This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7447773022

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7447773022
JLCPCB Part #
C6463755
Package
SMD,7.4x7.3mm
Description
17.5mΩ 2.2uH 4.8A 8A AEC-Q200 ±30% SMD,7.4x7.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5140
200+ $1.0027
500+ $0.9704
1000+ $0.9527
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons