
* Images are for reference only
7447713022
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447713022
- JLCPCB Part #
- C2047083
- Package
- SMD,10x10mm
- Description
- 2.2uH 20mΩ 5.1A 8.5A AEC-Q200 ±30% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1786
200+
$0.4563
500+
$0.4402
1000+
$0.4321
Related Products
Welcome back, may I help you?