
* Images are for reference only
74404054681
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404054681
- JLCPCB Part #
- C1330345
- Package
- SMD,5x5mm
- Description
- 250mA 3.98Ω 300mA 680uH AEC-Q200 ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2279
200+
$0.4754
500+
$0.4593
1500+
$0.4512
Related Products
Welcome back, may I help you?