
* Images are for reference only
74466240007
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74466240007
- JLCPCB Part #
- C1534071
- Package
- Plugin,18x18mm
- Description
- -40℃~+125℃ 2 250V 27mΩ 4A 700uH@10kHz 插件,18x18mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$4.8588
10+
$4.1587
30+
$3.7425
100+
$3.3215
500+
$3.1263
1000+
$3.0392
Related Products
Welcome back, may I help you?