
* Images are for reference only
744383230082
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744383230082
- JLCPCB Part #
- C1332415
- Package
- 1008
- Description
- 105MHz 2.6A 4.25A 69mΩ 820nH ±30% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3310
200+
$0.5157
500+
$0.4979
1000+
$0.4883
Related Products
Welcome back, may I help you?