
* Images are for reference only
860080678020
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860080678020
- JLCPCB Part #
- C1589247
- Package
- Plugin,D13xL21.5mm
- Description
- -55℃~+105℃ 13mm 2.15A@100kHz 21.5mm 5000hrs@105℃ 50V 560uF 5mm ±20% Plugin,D13xL21.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.7175
10+
$1.4460
30+
$1.2773
300+
$1.1022
600+
$1.0251
900+
$0.9897
Welcome back, may I help you?