
* Images are for reference only
782853321
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 782853321
- JLCPCB Part #
- C7040132
- Package
- 0805
- Description
- 1 320Ω@100MHz 50mΩ 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1502
200+
$0.0600
500+
$0.0579
1000+
$0.0569
Related Products
Welcome back, may I help you?