This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1540031EC4590

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
1540031EC4590
JLCPCB Part #
C6042154
Package
Plugin,D=3mm
Description
-40℃~+85℃ 10nA 60V 700nm~1100nm 940nm Plugin,D=3mm Photodiodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7137
200+ $0.2858
500+ $0.2761
1000+ $0.2713

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons