This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

744762447A

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744762447A
JLCPCB Part #
C2044532
Package
1008
Description
14Ω 45mA 47uH ±5% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 95

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 94

In-stock Item Pricing

Qty Unit Price
1+ $0.5356
10+ $0.5227
30+ $0.5130
100+ $0.5033

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons