This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7443341000

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
7443341000
JLCPCB Part #
C2045496
Package
SMD,8.4x7.9mm
Description
10uH 4.4A 41mΩ 7A ±20% SMD,8.4x7.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6081
200+ $0.6220
500+ $0.6011
1000+ $0.5898
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons