
* Images are for reference only
7443331000
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443331000
- JLCPCB Part #
- C2041377
- Package
- SMD,10.9x10mm
- Description
- 10uH 23.1mΩ 6.7A 8A ±20% SMD,10.9x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0358
10+
$1.8699
30+
$1.7652
100+
$1.6589
400+
$1.6122
800+
$1.5913
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?