
* Images are for reference only
7443340150
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443340150
- JLCPCB Part #
- C6101067
- Package
- SMD,8.4x7.9mm
- Description
- 1.5uH 16.5A 18.5A 5.6mΩ ±20% SMD,8.4x7.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9140
200+
$1.1640
500+
$1.1239
1000+
$1.1046
Welcome back, may I help you?