
* Images are for reference only
810912014112
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 810912014112
- JLCPCB Part #
- C5564429
- Package
- -
- Description
- 14A 250V、250V Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.5230
200+
$10.9816
496+
$10.6156
Welcome back, may I help you?