This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744760147A

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744760147A
JLCPCB Part #
C5523593
Package
0805
Description
150mΩ 47nH 500mA AEC-Q200 ±5% 0805 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3866
200+ $0.1543
500+ $0.1492
1000+ $0.1466
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons