This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74408941029

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74408941029
JLCPCB Part #
C1333786
Package
SMD,4.8x4.8mm
Description
1.55A 101mΩ 2.9uH 3A ±20% SMD,4.8x4.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7412
200+ $1.0614
500+ $1.0244
1000+ $1.0066
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons