This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744089420039

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744089420039
JLCPCB Part #
C6089333
Package
SMD,4.8x4.8mm
Description
10.3A 17.7mΩ 390nH 4.2A ±30% SMD,4.8x4.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2372
200+ $1.2923
500+ $1.2488
1000+ $1.2279

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons