This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74408941089

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74408941089
JLCPCB Part #
C2050140
Package
SMD,4.8x4.8mm
Description
1.7A 240mΩ 8.9uH 950mA ±20% SMD,4.8x4.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6407
200+ $0.6358
500+ $0.6133
1000+ $0.6021
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons