
* Images are for reference only
74408941022
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74408941022
- JLCPCB Part #
- C2045753
- Package
- SMD,4.8x4.8mm
- Description
- 2.1A 2.2uH 3.6A 66.1mΩ ±20% SMD,4.8x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6435
200+
$0.6368
500+
$0.6143
1000+
$0.6031
Related Products