
* Images are for reference only
7427727
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7427727
- JLCPCB Part #
- C7038897
- Package
- -
- Description
- 100Ω@10MHz 6.35mm Free Hanging Integrated Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9615
160+
$2.3791
480+
$2.3000
960+
$2.2596
Welcome back, may I help you?