
* Images are for reference only
7443630220
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443630220
- JLCPCB Part #
- C2041492
- Package
- SMD,21.5x21mm
- Description
- 1.5mΩ 2.2uH 28A 52A AEC-Q200 ±15% SMD,21.5x21mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8993
200+
$1.8957
500+
$1.8296
1000+
$1.7974
Welcome back, may I help you?