
* Images are for reference only
430133050816
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 430133050816
- JLCPCB Part #
- C20040208
- Package
- SMD,6x6mm
- Description
- -40℃~+125℃ 1.6N 100,000 cycles 16V 50mA 5mm 6mm 6mm J-Lead SPST-NO Surface Mount,Vertical SMD,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7229
10+
$1.4390
30+
$1.2825
100+
$1.1066
Related Products
Welcome back, may I help you?