
* Images are for reference only
140817140110
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 140817140110
- JLCPCB Part #
- C17507531
- Package
- DIP-4
- Description
- 1.24V 160% 200mW 35V 3us 4us 50mA 5kV 60mA 60mV@20mA,1mA 6V 80% DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2629
200+
$0.1049
500+
$0.1014
1000+
$0.0996
Related Products