
* Images are for reference only
74437349082
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74437349082
- JLCPCB Part #
- C1333429
- Package
- SMD,7.3x6.6mm
- Description
- 3.3A 63mΩ 8.2uH 9A ±20% SMD,7.3x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7822
200+
$1.0770
500+
$1.0385
1000+
$1.0209
Related Products
Welcome back, may I help you?