
* Images are for reference only
621344242921
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 621344242921
- JLCPCB Part #
- C5536688
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 2 200V 2A 2mm 2mm 4.6mm 44P Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4907
200+
$2.9893
500+
$2.8897
800+
$2.8400
Welcome back, may I help you?