
* Images are for reference only
74479875222C
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74479875222C
- JLCPCB Part #
- C2044561
- Package
- 0805
- Description
- 140mΩ 2.2uH 25@1MHz 45MHz 600mA ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2859
1000+
$0.1107
2500+
$0.1068
5000+
$0.1049
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?