This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

430476043716

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
430476043716
JLCPCB Part #
C5500740
Package
Plugin
Description
-40℃~+85℃ 1.6N 12V 50mA PC Pin Round Button SPST-NO Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6623
200+ $0.2643
500+ $0.2562
1000+ $0.2514
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons