
* Images are for reference only
744028001
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744028001
- JLCPCB Part #
- C2047687
- Package
- 2828
- Description
- 1.5A 1uH 85mΩ ±30% 2828 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7666
200+
$0.2973
500+
$0.2861
1000+
$0.2813