
* Images are for reference only
74279265
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74279265
- JLCPCB Part #
- C2661703
- Package
- 0603
- Description
- 1 450mΩ 600Ω@100MHz 850mA ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 887
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 553
In-stock Item Pricing
Qty Unit Price
1+
$0.1535
50+
$0.1264
150+
$0.1128
500+
$0.1027
2500+
$0.0945
4000+
$0.0904
Related Products
Welcome back, may I help you?